TruComponents 40248 Cable tie 300mm 4.80mm Red 100 pc(s)

Image Representative of Range

TruComponents 40248 Cable tie 300mm 4.80mm Red 100 pc(s)

MPN
40248
EAN-13
4016139324326
Order Code
04-0248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £7.38
5+ £6.96
10+ £6.59
25+ £6.25
50+ £6.09
100+ £5.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 774 in stock

TruComponents TC-CV300S203, is a set of high-quality cable ties designed for efficient cable bundling and management. Measuring 300 mm in length and 4.80 mm in width, these red cable ties are suitable for various applications, ensuring secure and organised wiring setups. Ideal for both domestic and professional environments, they come in a pack of 100, making them perfect for all your cable organisation needs.
Length 300mm
Width 4.80mm
Colour Red
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 83mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot