TruComponents 40247 Cable tie 300mm 4.80mm Yel 100 pc(s)

Image Representative of Range

TruComponents 40247 Cable tie 300mm 4.80mm Yel 100 pc(s)

MPN
40247
EAN-13
4016139324319
Order Code
04-0247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £7.25
5+ £6.84
10+ £6.47
25+ £6.14
50+ £5.98
100+ £5.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 176 in stock

TruComponents TC-CV300S203 Cable Tie, which measures 300 mm in length and 4.80 mm in width, available in a pack of 100 pieces. These durable yellow cable ties provide an efficient solution for cable bundling and management. Ideal for both industrial and domestic applications, they help ensure tidy and secure organisation of cables and wires.
Length 300mm
Width 4.80mm
Colour Yellow
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 83mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot