TruComponents 40245 Cable tie 250mm 4.80mm Yel 100 pc(s)

Image Representative of Range

TruComponents 40245 Cable tie 250mm 4.80mm Yel 100 pc(s)

MPN
40245
EAN-13
4016139324296
Order Code
04-0245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £6.66
5+ £6.28
10+ £5.94
25+ £5.64
50+ £5.50
100+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 471 in stock

TruComponents TC-CV250203 is a set of durable cable ties designed for effective cable bundling and management. Each tie measures 250 mm in length and 4.80 mm in width, available in a bright yellow colour, and comes in a pack of 100. These cable ties are ideal for organising and securing cables in both professional installations and DIY projects.
Length 250mm
Width 4.80mm
Colour Yellow
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 68mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot