TruComponents 40242 Cable tie 203mm 2.50mm Red 100 pc(s)

Image Representative of Range

TruComponents 40242 Cable tie 203mm 2.50mm Red 100 pc(s)

MPN
40242
EAN-13
4016139324258
Order Code
04-0242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.84
5+ £2.68
10+ £2.53
25+ £2.40
50+ £2.34
100+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

TruComponents TC-CV200M203 cable ties, which are 203 mm in length and 2.50 mm in width, and come in a vibrant red colour. Ideal for cable bundling and management, these durable and versatile ties are perfect for organising cables in both professional and domestic settings. This pack contains 100 pieces, ensuring you have an ample supply for various applications.
Length 203mm
Width 2.50mm
Colour Red
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 55mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot