TruComponents 40238 Cable tie 200mm 2.50mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40238 Cable tie 200mm 2.50mm Ecru 100 pc(s)

MPN
40238
EAN-13
4016139324210
Order Code
04-0238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.59
5+ £2.45
10+ £2.31
25+ £2.20
50+ £2.15
100+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

TruComponents TC-CV200M203 cable tie, a reliable solution for cable management needs. Measuring 200 mm in length and 2.50 mm in width, these ecru-coloured ties are ideal for secure cable bundling in various professional settings. With a pack of 100 pieces, these cable ties are perfect for organising electrical cables and other wiring in offices, homes, or industrial environments.
Length 200mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 55mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot