TruComponents 40237 Cable tie 300mm 4.80mm Grn 100 pc(s)

Image Representative of Range

TruComponents 40237 Cable tie 300mm 4.80mm Grn 100 pc(s)

MPN
40237
EAN-13
4016139324203
Order Code
04-0237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £7.84
5+ £7.39
10+ £6.99
25+ £6.63
50+ £6.47
100+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 177 in stock

TruComponents TC-CV300S203 is a set of cable ties, measuring 300 mm in length and 4.80 mm in width, available in green. Designed for reliable cable bundling and management, these cable ties are ideal for organizing cables in both professional and domestic environments. Each pack contains 100 pieces, making it a cost-effective solution for securing and tidying up cable installations.
Length 300mm
Width 4.80mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 83mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot