TruComponents 40233 Cable tie 203mm 2.50mm Yel 100 pc(s)

Image Representative of Range

TruComponents 40233 Cable tie 203mm 2.50mm Yel 100 pc(s)

MPN
40233
EAN-13
4016139324142
Order Code
04-0233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.88
5+ £2.71
10+ £2.56
25+ £2.44
50+ £2.38
100+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

TruComponents TC-CV200M203 cable tie, measuring 203 mm by 2.50 mm in a vibrant yellow, provided in a pack of 100 pieces. Ideal for cable bundling and management, these cable ties are designed to securely organise and fasten cables in various settings. They are perfect for both domestic and professional environments where tidy and efficient cable management is essential.
Length 203mm
Width 2.50mm
Colour Yellow
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 55mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot