TruComponents 40230 Cable tie 155mm 2.50mm Grn 100 pc(s)

Image Representative of Range

TruComponents 40230 Cable tie 155mm 2.50mm Grn 100 pc(s)

MPN
40230
EAN-13
4016139324128
Order Code
04-0230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.57
5+ £2.43
10+ £2.29
25+ £2.18
50+ £2.12
100+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

TruComponents TC-CV150S203 is a set of green cable ties, measuring 155 mm in length and 2.50 mm in width. Designed for efficient cable bundling and management, these ties ensure organised and secure installations. Ideal for both professional and DIY applications, this pack contains 100 durable and versatile ties suitable for various projects.
Length 155mm
Width 2.50mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot