TruComponents 40229 Cable tie 100mm 2.50mm Yel 100 pc(s)

Image Representative of Range

TruComponents 40229 Cable tie 100mm 2.50mm Yel 100 pc(s)

MPN
40229
EAN-13
4016139324111
Order Code
04-0229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
5+ £1.16
10+ £1.10
25+ £1.05
50+ £1.02
100+ £0.990
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 533 in stock

TruComponents TC-KL32BKZ-15M203 cable tie, featuring a length of 100 mm and a width of 2.50 mm in a vibrant yellow finish. This pack of 100 cable ties is designed for efficient cable bundling and management, providing secure and tidy arrangements for various electrical and organisational applications. Ideal for both professional and domestic use, these cable ties ensure durability and ease of handling in any environment.
Length 100mm
Width 2.50mm
Colour Yellow
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot