TruComponents 40227 Cable tie 100mm 2.50mm Grn 100 pc(s)

Image Representative of Range

TruComponents 40227 Cable tie 100mm 2.50mm Grn 100 pc(s)

MPN
40227
EAN-13
4016139324104
Order Code
04-0227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.969
25+ £0.919
50+ £0.896
100+ £0.874
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 283 in stock

TruComponents TC-CV100203 Cable Tie, a durable green fastener with dimensions of 100 mm by 2.50 mm, designed for efficient cable bundling and management. With a pack of 100 pieces, it provides a reliable solution for neatly organising cables in various settings. Ideal for both industrial and domestic applications, these cable ties ensure secure and tidy arrangements of wires, enhancing safety and accessibility.
Length 100mm
Width 2.50mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot