TruComponents 40223 Cable tie 200mm 4.80mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40223 Cable tie 200mm 4.80mm Ecru 100 pc(s)

MPN
40223
EAN-13
4016139324074
Order Code
04-0223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £4.12
5+ £3.89
10+ £3.68
25+ £3.49
50+ £3.40
100+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 238 in stock

TruComponents 40223 Cable Tie. These durable 200mm x 4.80mm ecru cable ties are perfect for all your bundling needs, whether at home, in the office, or on the job site.
Length 200mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 52mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot