TruComponents 40218 Cable tie 100mm 2.50mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40218 Cable tie 100mm 2.50mm Ecru 100 pc(s)

MPN
40218
EAN-13
4016139324036
Order Code
04-0218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
5+ £0.782
10+ £0.740
25+ £0.702
50+ £0.684
100+ £0.668
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 942 in stock

TruComponents 40218 TC-CV300S203 Cable Tie is a dependable and efficient solution for cable management. Measuring 100 mm in length and 2.50 mm in width, these ecru-coloured cable ties feature internal serrations for a secure grip on bundled items. The angled tail design ensures easy insertion, while the pack of 100 ties provides ample supply for various applications. Ideal for both professional and DIY use, these cable ties offer reliable performance in diverse environments.
Length 100mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot