TruComponents 40216 Cable tie 130mm 3mm Red Spring toggle

MPN
40216
EAN-13
2050004979671
Order Code
04-0216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.103
100+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 585 in stock

TruComponents TC-STVR130RD7203 cable tie is an essential tool for cable management and bundling solutions. Measuring 130 mm in length and 3 mm in width, this red spring toggle cable tie is designed for secure and organised fastening. Ideal for both professional and domestic applications, it ensures tidy and efficient cable arrangements in various settings.
Length 130mm
Width 3mm
Colour Red
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle
Gearing Outside
Halogen free Yes
Max. bundle diameter 35mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot