TruComponents 40215 Cable tie 169mm 5mm Blk Spring toggle and disc

MPN
40215
EAN-13
2050004979664
Order Code
04-0215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.243
25+ £0.230
50+ £0.225
100+ £0.219
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19,595 in stock

TruComponents TC-PDVR170BK203 cable tie measures 169 mm by 5 mm in black, featuring a spring toggle and disc for secure fastening. This robust cable management solution is ideal for bundling cables effectively, ensuring organised installations. Typical applications include use in automotive, industrial, and home settings where reliable cable control is essential.
Length 169mm
Width 5mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Gearing Outside
Halogen free Yes
Max. bundle diameter 36mm
Max. sheet thickness 15.00mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 178N

Reviews

Be the first to submit a review

Trustpilot