TruComponents 40214 Cable tie 169mm 5mm Ecru Spring toggle and disc

Image Representative of Range

TruComponents 40214 Cable tie 169mm 5mm Ecru Spring toggle and disc

MPN
40214
EAN-13
2050004979657
Order Code
04-0214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.224
25+ £0.213
50+ £0.207
100+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

TruComponents TC-PDV170203 is a high-quality 169 mm x 5 mm ecru cable tie designed for efficient cable bundling and management. Featuring a robust spring toggle and disc mechanism, it ensures secure fastening and easy application. Ideal for organising cables in professional and domestic settings, this product is essential for maintaining tidy and safe environments.
Length 169mm
Width 5mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Gearing Outside
Halogen free Yes
Max. bundle diameter 36mm
Max. sheet thickness 15.00mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 178N

Reviews

Be the first to submit a review

Trustpilot