TruComponents 40209 Knot cable tie 145mm 2mm Blk Double head 100 pc(s)

Image Representative of Range

TruComponents 40209 Knot cable tie 145mm 2mm Blk Double head 100 pc(s)

MPN
40209
EAN-13
4016139321813
Order Code
04-0209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.77
5+ £6.38
10+ £6.04
25+ £5.73
50+ £5.59
100+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

TruComponents TC-KTVR145BK203 Knot Cable Tie is a versatile cable management solution. Measuring 145 mm in length and 2 mm in width, these black double head cable ties offer secure and organised bundling for wires and cables. Ideal for both professional and personal use, this pack of 100 ties ensures effective and reliable cable bundling for various applications.
Length 145mm
Width 2mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Double head
Gearing Outside
Halogen free Yes
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot