TruComponents 40207 Knot cable tie 280mm 3mm Ecru 100 pc(s)

MPN
40207
EAN-13
4016139321790
Order Code
04-0207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.42
5+ £8.88
10+ £8.40
25+ £7.97
50+ £7.77
100+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

TruComponents Knot cable tie is a premium cable management solution. This set includes 100 ecru-coloured cable ties, each measuring 280 mm in length and 3 mm in width, ideal for secure bundling and organising of cables. Designed for versatility, these cable ties are perfect for both professional and home installations, ensuring neat and efficient cable arrangements.
Length 280mm
Width 3mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Outside
Halogen free Yes
Max. bundle diameter 75mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot