TruComponents 40205 Knot cable tie 100mm 2.50mm Ecru 100 pc(s)

MPN
40205
EAN-13
4016139321776
Order Code
04-0205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.68
5+ £1.59
10+ £1.50
25+ £1.42
50+ £1.39
100+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 773 in stock

TruComponents TC-TV100203 Knot cable tie, measuring 100 mm in length and 2.50 mm in width, with a subtle ecru colour for a discreet appearance. These cable ties are ideal for cable bundling and management, ensuring secure and organised setups in both residential and commercial environments. Supplied in packs of 100, they are perfect for a range of applications, from digital cabling to general organisational needs.
Length 100mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Outside
Halogen free Yes
Max. bundle diameter 25mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot