TruComponents 40204 Cable tie 360mm 9mm Blk Double head/UV-proof 100 pc(s)

MPN
40204
EAN-13
4016139321769
Order Code
04-0204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.18
5+ £15.26
10+ £14.43
25+ £13.69
50+ £13.35
100+ £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

TruComponents TC-DLR360BK203 cable tie, measures 360 mm by 9 mm, in a versatile black colour. This UV-proof, double-headed design, available in packs of 100, offers superior durability and reliability for cable bundling and management tasks. Ideal for both indoor and outdoor applications, these cable ties are perfect for securing and organising cables in commercial, industrial, and residential settings.
Length 360mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Outside
Halogen free Yes
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 534N

Reviews

Be the first to submit a review

Trustpilot