TruComponents 40203 Cable tie 150mm 7.90mm Ecru Spring toggle 100 pc(s)

MPN
40203
EAN-13
4016139321752
Order Code
04-0203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.47
5+ £12.70
10+ £12.02
25+ £11.40
50+ £11.11
100+ £10.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

TruComponents TC-PHV150203 cable ties ideal for efficient cable bundling and management. These cable ties measure 150 mm in length and 7.90 mm in width, featuring a spring toggle, and come in an ecru colour. They are perfect for organising cables in various environments, ensuring neat and secure arrangements in both domestic and professional settings.
Length 150mm
Width 7.90mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 130N

Reviews

Be the first to submit a review

Trustpilot