TruComponents 40187 Cable tie 100mm 2.50mm Blk UV-proof 100 pc(s)

MPN
40187
EAN-13
4016139321707
Order Code
04-0187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.69
5+ £1.59
10+ £1.51
25+ £1.43
50+ £1.39
100+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

TruComponents TC-CVR100W203 is a pack of 100 black cable ties, each measuring 100 mm by 2.50 mm, designed for efficient cable management and bundling. These UV-proof cable ties are ideal for outdoor applications, ensuring durability and resistance to sunlight. Perfect for organising cables in both domestic and professional environments, they offer a reliable solution for securing and managing various wire bundles.
Length 100mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot