TruComponents 40186 Cable tie 200mm 7.6mm Blk UV-proof 100 pc(s)

MPN
40186
EAN-13
4016139321691
Order Code
04-0186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £9.44
5+ £8.90
10+ £8.42
25+ £7.99
50+ £7.79
100+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents TC-CVR200LW203 cable tie is a robust solution for cable bundling and management. Measuring 200 mm in length and 7.6 mm in width, these black UV-proof ties are designed to withstand harsh conditions. Ideal for both indoor and outdoor use, they are perfect for securing cables in various environments, ensuring organised and tidy installations.
Length 200mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 55mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot