TruComponents 40185 Cable tie 200mm 4.80mm Blk UV-proof 100 pc(s)

MPN
40185
EAN-13
4016139321684
Order Code
04-0185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.06
5+ £4.77
10+ £4.51
25+ £4.28
50+ £4.17
100+ £4.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 305 in stock

TruComponents TC-CVR200DW203 is a set of high-quality cable ties designed for efficient cable bundling and management. Each cable tie measures 200 mm in length and 4.80 mm in width, is black, and UV-proof, making it suitable for various indoor and outdoor applications. This package of 100 pieces is ideal for securing cables and wires in both professional and personal settings, ensuring orderliness and reliability.
Length 200mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 52mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot