TruComponents 40183 Cable tie 150mm 3.60mm Blk UV-proof 100 pc(s)

MPN
40183
EAN-13
4016139321660
Order Code
04-0183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.37
5+ £3.18
10+ £3.01
25+ £2.86
50+ £2.78
100+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

TruComponents cable ties TC-CVR150W203, are 150 mm long and 3.60 mm wide, available in black and UV-proof, ensuring durability in outdoor applications. Designed for efficient cable bundling and management, they are ideal for organising wiring systems and securing cables in various settings. Supplied in a pack of 100, these cable ties provide a reliable solution for both professional and home use.
Length 150mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot