TruComponents 40178 Cable tie 120mm 4.80mm Blk UV-proof 100 pc(s)

MPN
40178
EAN-13
4016139321615
Order Code
04-0178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.79
5+ £3.57
10+ £3.38
25+ £3.21
50+ £3.12
100+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

TruComponents TC-CVR120LW203 Cable Ties measure 120 mm in length and 4.80 mm in width, available in black and UV-proof, ensuring durability in outdoor conditions. The package includes 100 cable ties designed for efficient cable bundling and management. Ideal for both professional and domestic applications, these ties provide reliable organisation and secure fastening, suitable for various types of cables and wires.
Length 120mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 27mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot