TruComponents 40174 Cable tie 200mm 7.60mm Blk Releasable 100 pc(s)

Image Representative of Range

TruComponents 40174 Cable tie 200mm 7.60mm Blk Releasable 100 pc(s)

MPN
40174
EAN-13
4016139321585
Order Code
04-0174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.82
5+ £9.26
10+ £8.76
25+ £8.31
50+ £8.10
100+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

TruComponents TC-HVCR200BK203 Cable Tie is a high-quality solution for cable bundling and management. Measuring 200 mm in length and 7.60 mm in width, these black, releasable cable ties offer durability and versatility. Ideal for organising and securing cables in both home and professional settings, this pack contains 100 pieces, ensuring sufficient supply for various applications.
Length 200mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot