TruComponents 40173 Cable tie 200mm 7.60mm Ecru Releasable 100 pc(s)

Image Representative of Range

TruComponents 40173 Cable tie 200mm 7.60mm Ecru Releasable 100 pc(s)

MPN
40173
EAN-13
4064161300900
Order Code
04-0173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £11.80
5+ £11.12
10+ £10.52
25+ £9.98
50+ £9.73
100+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

TruComponents TC-HVC200203 is a high-quality cable tie designed for efficient cable bundling and management. Measuring 200 mm in length and 7.60 mm in width, these ecru releasable ties come in a convenient pack of 100. Ideal for both professional and DIY applications, they provide a reliable solution for organising cables in various environments.
Length 200mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot