TruComponents 40170 Cable tie 200mm 4.50mm Blk Releasable 100 pc(s)

Image Representative of Range

TruComponents 40170 Cable tie 200mm 4.50mm Blk Releasable 100 pc(s)

MPN
40170
EAN-13
4016139321561
Order Code
04-0170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.20
5+ £6.79
10+ £6.42
25+ £6.09
50+ £5.94
100+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

TruComponents 40170 Releasable Cable Ties. Designed for versatility and ease of use, these 200mm x 4.50mm black cable ties are perfect for securing cables, wires, and more, all while allowing for quick adjustments or removal when needed
Length 200mm
Width 4.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot