TruComponents 40169 Cable tie 200mm 4.50mm Ecru Releasable 100 pc(s)

Image Representative of Range

TruComponents 40169 Cable tie 200mm 4.50mm Ecru Releasable 100 pc(s)

MPN
40169
EAN-13
4016139321554
Order Code
04-0169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.12
5+ £6.71
10+ £6.35
25+ £6.02
50+ £5.87
100+ £5.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

TruComponents TC-HV200S203 cable tie offers reliable cable management solutions, featuring a 200 mm length and 4.50 mm width in an ecru colour. These releasable ties, supplied in packs of 100, are ideal for bundling and securing cables in both professional and domestic settings. Their reusable design ensures flexibility and cost-effectiveness for various organisational applications.
Length 200mm
Width 4.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot