TruComponents 40165 Cable tie 300mm 4.80mm Blue 100 pc(s)

Image Representative of Range

TruComponents 40165 Cable tie 300mm 4.80mm Blue 100 pc(s)

MPN
40165
EAN-13
4016139321523
Order Code
04-0165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £8.03
5+ £7.57
10+ £7.16
25+ £6.79
50+ £6.62
100+ £6.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 606 in stock

TruComponents TC-CV300S203 cable ties, measuring 300 mm in length and 4.80 mm in width, in a pack of 100 pieces. These robust blue ties are ideal for cable bundling and effective cable management, providing a secure and organised solution in various settings. Perfect for both professional and home use, these cable ties help streamline electronic installations and tidying tasks.
Length 300mm
Width 4.80mm
Colour Blue
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 83mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot