TruComponents 40159 Cable tie 300mm 4.80mm Blk UV-proof 100 pc(s)

MPN
40159
EAN-13
4016139321455
Order Code
04-0159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.83
5+ £6.43
10+ £6.09
25+ £5.78
50+ £5.63
100+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5,064 in stock

TruComponents TC-CV300SBK203 is a set of cable ties designed for efficient cable bundling and management. These robust 300 mm x 4.80 mm black cable ties are UV-proof, making them ideal for both indoor and outdoor applications. Supplied in packs of 100, they are perfect for securing wiring looms and organising cables in various settings.
Length 300mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 83mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot