TruComponents 40153 Cable tie 240mm 7.60mm Blk UV-proof 100 pc(s)

MPN
40153
EAN-13
4016139321424
Order Code
04-0153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £10.19
5+ £9.61
10+ £9.09
25+ £8.62
50+ £8.41
100+ £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 540 in stock

TruComponents TC-CVR240LBK203 is a high-quality cable tie measuring 240 mm in length and 7.60 mm in width. Designed for effective cable bundling, these black cable ties are UV-proof, making them ideal for both indoor and outdoor cable management applications. With a package containing 100 pieces, these cable ties are perfect for securing wiring in automotive, industrial, and domestic environments.
Length 240mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 61mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot