TruComponents 40151 Cable tie 200mm 7.60mm Blk UV-proof 100 pc(s)

MPN
40151
EAN-13
4016139321417
Order Code
04-0151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £8.67
5+ £8.17
10+ £7.73
25+ £7.34
50+ £7.15
100+ £6.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 227 in stock

TruComponents 40151 Cable Ties, each measuring 200mm in length and 7.60mm in width. Designed for durability, these black, UV-proof cable ties are perfect for both indoor and outdoor applications, ensuring your cables are secure and protected from the elements
Length 200mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 52mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot