TruComponents 40147 Cable tie 200mm 3.60mm Blk UV-proof 100 pc(s)

MPN
40147
EAN-13
4016139321394
Order Code
04-0147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.86
5+ £3.64
10+ £3.45
25+ £3.26
50+ £3.19
100+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 993 in stock

TruComponents TC-CVR200ABK203, a pack of 100 high-quality cable ties, each measuring 200 mm in length and 3.60 mm in width. These black, UV-proof cable ties are ideal for securing and organising cables in indoor and outdoor settings, ensuring lasting durability and performance. Perfect for cable bundling and cable management in professional and home environments, they provide a reliable solution to keep cables neatly arranged.
Length 200mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 55mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot