TruComponents 40145 Cable tie 160mm 4.80mm Blk UV-proof 100 pc(s)

MPN
40145
EAN-13
4016139321387
Order Code
04-0145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.24
5+ £3.05
10+ £2.89
25+ £2.74
50+ £2.67
100+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

TruComponents TC-CVR160LBK203 is a set of durable cable ties designed for effective cable bundling and management. Measuring 160 mm in length and 4.80 mm in width, these black, UV-proof ties are ideal for both indoor and outdoor applications, ensuring resilience and longevity. Suitable for organising wires and cables, this pack of 100 ties is perfect for maintaining a tidy and secure installation environment.
Length 160mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 40mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot