TruComponents 40139 Cable tie 100mm 2.50mm Ecru 1000 pc(s)

Image Representative of Range

TruComponents 40139 Cable tie 100mm 2.50mm Ecru 1000 pc(s)

MPN
40139
EAN-13
4016139321349
Order Code
04-0139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £9.16
5+ £8.64
10+ £8.17
25+ £7.75
50+ £7.56
100+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

TruComponents TC-CV100K203 Cable Tie, measuring 100 mm in length and 2.50 mm in width, in an ecru hue, with a convenient pack of 1000 pieces. These cable ties are ideal for efficient cable bundling and management in both professional and domestic settings. Constructed to provide secure fastening, they are widely used for organising electrical wires and securing various items together.
Length 100mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot