TruComponents 40135 Cable tie 240mm 7.60mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40135 Cable tie 240mm 7.60mm Ecru 100 pc(s)

MPN
40135
EAN-13
4016139321325
Order Code
04-0135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £10.25
5+ £9.66
10+ £9.14
25+ £8.67
50+ £8.45
100+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 484 in stock

TruComponents Cable Tie TC-CV240L203 is a high-quality cable management solution ideal for bundling applications. With a length of 240 mm and a width of 7.60 mm, these ecru-coloured ties are designed to efficiently organise cables and wires in a neat and secure manner. Suitable for both industrial and domestic use, this pack contains 100 durable cable ties, perfect for ensuring optimal cable management.
Length 240mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 61mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot