TruComponents 40133 Cable tie 150mm 7.60mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40133 Cable tie 150mm 7.60mm Ecru 100 pc(s)

MPN
40133
EAN-13
4016139321318
Order Code
04-0133
Country of Origin
China
View Full Product Range (79)

Discontinued


TruComponents TC-CV150L203 Cable Tie, measuring 150 mm by 7.60 mm, in an ecru finish, available in packs of 100. These versatile cable ties are designed for efficient cable bundling and management, providing a reliable solution for organising wires in both residential and industrial settings. Manufactured with durability in mind, they are ideal for securely fastening and managing cables in a variety of applications.
Length 150mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Trustpilot