TruComponents 40131 Cable tie 120mm 2.50mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40131 Cable tie 120mm 2.50mm Ecru 100 pc(s)

MPN
40131
EAN-13
4016139321301
Order Code
04-0131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
3+ £1.45
5+ £1.37
10+ £1.29
25+ £1.23
50+ £1.20
100+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 604 in stock

TruComponents TC-CV120S203 Cable Tie, which measures 120 mm in length and 2.50 mm in width, with a subtle ecru colour. Suitable for cable bundling and management, these durable cable ties are perfect for organising and securing wires in both domestic and professional settings. Each pack contains 100 pieces, providing a practical solution for efficient and neat cable arrangements.
Length 120mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 27mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot