TruComponents 40129 Cable tie 120mm 7.60mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40129 Cable tie 120mm 7.60mm Ecru 100 pc(s)

MPN
40129
EAN-13
4016139321295
Order Code
04-0129
Country of Origin
China
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £5.38
5+ £5.07
10+ £4.80
25+ £4.55
50+ £4.44
100+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TruComponents 40129 Cable Ties. Ideal for both home and professional use, these sturdy 120mm x 7.60mm ecru cable ties provide a reliable solution for securing and bundling cables, wires, and more.
Length 120mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 27mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot