TruComponents 40128 Cable tie 120mm 4.80mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40128 Cable tie 120mm 4.80mm Ecru 100 pc(s)

MPN
40128
EAN-13
4016139321288
Order Code
04-0128
Country of Origin
China
View Full Product Range (79)

Discontinued


TruComponents 40128 Cable Ties, measuring 120mm in length and 4.80mm in width, these durable ecru cable ties provide a reliable and secure fastening solution for a wide range of applications—from home organisation to professional wiring projects.
Length 120mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 27mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Trustpilot