TruComponents 40126 Cable tie 120mm 3.20mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40126 Cable tie 120mm 3.20mm Ecru 100 pc(s)

MPN
40126
EAN-13
4016139321271
Order Code
04-0126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
3+ £1.88
5+ £1.77
10+ £1.67
25+ £1.59
50+ £1.55
100+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

TruComponents 40126 Cable Tie. Measuring 120mm in length and 3.20mm in width, these durable ecru cable ties are perfect for securing, organizing, and managing cables and wires in any setting, from home offices to professional workspaces
Length 120mm
Width 3.20mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 27mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot