TruComponents 40125 Cable tie 101mm 3.60mm Clear Label/Releasable 100 pc(s)

Image Representative of Range

TruComponents 40125 Cable tie 101mm 3.60mm Clear Label/Releasable 100 pc(s)

MPN
40125
EAN-13
4064161300887
Order Code
04-0125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.52
5+ £8.98
10+ £8.49
25+ £8.06
50+ £7.86
100+ £7.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

TruComponents 40124 Cable Ties. Measuring a generous 576mm in length and 12.80mm in width, these ecru-Coloured, releasable cable ties are perfect for both professional and personal use.
Length 101mm
Width 3.60mm
Colour Transparent
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Writing area 19 x 13 mm
Writing area length 19mm
Writing area width 13mm

Reviews

Be the first to submit a review

Trustpilot