TruComponents 40121 Cable tie 200mm 4.60mm Ecru Releasable 100 pc(s)

Image Representative of Range

TruComponents 40121 Cable tie 200mm 4.60mm Ecru Releasable 100 pc(s)

MPN
40121
EAN-13
4016139321240
Order Code
04-0121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.60
5+ £4.34
10+ £4.11
25+ £3.90
50+ £3.80
100+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 425 in stock

TruComponents 40121 Cable Ties, measuring 200mm in length and 4.60mm in width, these ecru-Coloured ties blend seamlessly into any environment.
Length 200mm
Width 4.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL 94 V-2
Gearing Inside
Halogen free Yes
Max. bundle diameter 55mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 216N

Reviews

Be the first to submit a review

Trustpilot