TruComponents 40119 Cable tie 610mm 9mm Blk Double head

MPN
40119
EAN-13
2050004979541
Order Code
04-0119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.406
25+ £0.385
50+ £0.376
100+ £0.367
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 102 availableBack-order availability date - 27/10/2026

TruComponents 40119 cable tie. Crafted from durable materials, it provides a secure hold for cables, wires, and more, making it perfect for both home and professional use.
Length 610mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Double head
Gearing Outside
Halogen free Yes
Max. bundle diameter 172mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot