TruComponents 40118 Cable tie 292mm 9mm Blk Double head

MPN
40118
EAN-13
2050004979527
Order Code
04-0118
Country of Origin
China

Discontinued


TruComponents 40118 cable ties. Measuring 292mm in length and 9mm in width, these black double head cable ties offer exceptional strength and durability, ensuring your cables are organized and secure.
Length 292mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Double head
Gearing Outside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Trustpilot