TruComponents 40116 Cable tie 180mm 6mm Blk Double head

MPN
40116
EAN-13
2050004979503
Order Code
04-0116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.077
100+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,137 in stock

TruComponents TC-PBR-100-4BE203, a high-quality cable tie ideal for efficient cable bundling and management. Measuring 100 mm in length and 2.50 mm in width, this blue cable tie is designed for durability and security, ensuring excellent performance in various applications. Suitable for both professional and household use, it's perfect for organising cables in electronics, automotive, and general wiring tasks, with each pack containing 100 pieces.
Length 180mm
Width 6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Double head
Gearing Inside
Halogen free Yes
Max. bundle diameter 46mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 360N

Reviews

Be the first to submit a review

Trustpilot