TruComponents 40114 Cable tie 100mm 2.50mm Yel 100 pc(s)

MPN
40114
EAN-13
4016139321233
Order Code
04-0114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.29
5+ £2.16
10+ £2.04
25+ £1.94
50+ £1.89
100+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

The TruComponents TC-BST-300203 is a durable cable tie designed for efficient cable bundling and management. Measuring 300 mm in length and 4.60 mm in width, this silver tie is ideal for securing and organising cables in various environments. Its robust construction makes it suitable for both domestic and industrial applications.
Length 100mm
Width 2.50mm
Colour Yellow
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot