TruComponents 40113 Cable tie 100mm 2.50mm Blue 100 pc(s)

MPN
40113
EAN-13
4016139321226
Order Code
04-0113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.40
5+ £2.26
10+ £2.15
25+ £2.03
50+ £1.98
100+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 513 in stock

The TruComponents TC-BCT-127203 is a high-quality cable tie, measuring 127 mm by 4.90 mm and available in silver. Ideal for cable bundling and management, this durable nylon tie is perfect for securing and organizing wires in both professional and domestic settings. Designed for reliability, it is an essential component for maintaining tidy and efficient workspaces.
Length 100mm
Width 2.50mm
Colour Blue
Material Polyamide
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot