TruComponents 40112 Cable tie 300mm 4.60mm Sil

MPN
40112
EAN-13
2050004979466
Order Code
04-0112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
10+ £0.689
25+ £0.654
50+ £0.638
100+ £0.622
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 273 in stock

TruComponents TC-PCV155203 Cable Tie, measuring 157 mm by 3.50 mm, perfect for effective cable bundling and management. This ecru-coloured tie features a spring toggle for secure fastening, making it ideal for organising cables in both domestic and professional settings. Suitable for a range of applications, it ensures neat installation and easy maintenance of cable systems.
Length 300mm
Width 4.60mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 80mm
Maximum Temperature +500°C
Min. temperature -40°C
Minimum holding force 445N

Reviews

Be the first to submit a review

Trustpilot